- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 0168359LS
0168359LS
BACO Controls, Inc.
63A 4 Pole + NC/NO Disc Sw, Long Shaft Door Interlock, Grey Pad
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
63A 4 Pole + NC/NO Disc Sw, Long Shaft Door Interlock, Grey Pad
Search Keywords: 0168359LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:0168359LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$147.02
5
$136.04
10
$130.21
20
$124.86
50
$121.53
100 +
$119.93
Click for Quote
Log in
to unlock special pricing