- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 0168159SS
0168159SS
BACO Controls, Inc.
32A 4 Pole + NC/NO Disc Sw, Short Shaft Door Interlock, Grey Pad
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
32A 4 Pole + NC/NO Disc Sw, Short Shaft Door Interlock, Grey Pad
Search Keywords: 0168159SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:0168159SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$111.34
5
$103.03
10
$100.04
20
$94.56
50
$92.04
100 +
$90.83
Click for Quote
Log in
to unlock special pricing