- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 0165559LS
0165559LS
BACO Controls, Inc.
100A 4 Pole + NC/NO Disc Sw, Long Shaft Door Interlock, Yel/Red Pad
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
100A 4 Pole + NC/NO Disc Sw, Long Shaft Door Interlock, Yel/Red Pad
Search Keywords: 0165559LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:0165559LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$191.74
5
$186.42
10
$183.86
20
$178.96
50
$176.60
100 +
$172.08
Click for Quote
Log in
to unlock special pricing