- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 0165549SS
0165549SS
BACO Controls, Inc.
100A 4 Pole Disc Sw, Short Shaft Door Interlock, Yel/Red Pad
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
100A 4 Pole Disc Sw, Short Shaft Door Interlock, Yel/Red Pad
Search Keywords: 0165549SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:0165549SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$176.20
5
$171.30
10
$168.96
20
$168.54
50
$162.29
100 +
$158.13
Click for Quote
Log in
to unlock special pricing