- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- T11KK10
T11KK10
BACO Controls, Inc.
30mm Red 2 Position Momentary Illuminated Selector Switch Chrome Bezel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Red 2 Position Momentary Illuminated Selector Switch Chrome Bezel
Search Keywords: T11KK10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11KK10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$30.12
5
$28.18
10
$26.88
25
$26.07
50
$24.96
100
$23.93
250 +
$23.29
Click for Quote
Log in
to unlock special pricing