- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- T11ED02-1E10
T11ED02-1E10
BACO Controls, Inc.
30mm Green 40mm Mushroom Push-Turn Chrome Bezel w/ 1 NO, 1 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Green 40mm Mushroom Push-Turn Chrome Bezel w/ 1 NO, 1 Pos Clip
Search Keywords: T11ED021E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11ED02-1E10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$48.93
5
$43.66
10
$42.36
25
$41.13
50
$38.88
100
$37.84
250 +
$37.34
Click for Quote
Log in
to unlock special pricing