- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- T11AJ20-3EAGM01
T11AJ20-3EAGM01
BACO Controls, Inc.
30mm Green Flush Mom Ill PB Chrome Bezel w/ 1 NC, 130V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Green Flush Mom Ill PB Chrome Bezel w/ 1 NC, 130V LED, 3 Pos Clip
Search Keywords: T11AJ203EAGM01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11AJ20-3EAGM01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$60.50
5
$53.98
10
$52.37
25
$50.13
50
$48.07
100
$46.79
250 +
$46.17
Click for Quote
Log in
to unlock special pricing