- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- T10SB60-3EABM
BACO Controls, Inc.
T10SB60-3EABM
30mm Blue Pilot Light Head Smooth Lens w/ 130V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
30mm Blue Pilot Light Head Smooth Lens w/ 130V LED, 3 Pos Clip
Search Keywords: T10SB603EABM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | T10SB60-3EABM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is T10SB60-3EABM RoHS compliant?
Yes, T10SB60-3EABM is RoHS compliant.
What is the lead time for T10SB60-3EABM?
The standard lead time for T10SB60-3EABM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$40.50
5
$36.14
10
$36.05
25
$34.04
50
$32.18
100
$32.10
250 +
$30.91
Click for Quote
Log in
to unlock special pricing