- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- T10SB50-3EAWH
T10SB50-3EAWH
BACO Controls, Inc.
30mm White Pilot Light Head Smooth Lens w/ 230V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm White Pilot Light Head Smooth Lens w/ 230V LED, 3 Pos Clip
Search Keywords: T10SB503EAWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T10SB50-3EAWH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$40.53
5
$36.17
10
$36.08
25
$34.07
50
$32.21
100
$32.12
250 +
$30.93
Click for Quote
Log in
to unlock special pricing