- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- L22LH00
BACO Controls, Inc.
L22LH00
22mm 2 Position Maintained Key Switch Black Bezel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22mm 2 Position Maintained Key Switch Black Bezel
Search Keywords: L22LH00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | L22LH00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is L22LH00 RoHS compliant?
Yes, L22LH00 is RoHS compliant.
What is the lead time for L22LH00?
The standard lead time for L22LH00 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$49.09
5
$43.80
10
$42.49
25
$41.26
50
$39.00
100
$37.96
250 +
$37.46
Click for Quote
Log in
to unlock special pricing