- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- L22ED01-3E10
L22ED01-3E10
BACO Controls, Inc.
22mm Red 40mm Mushroom Push-Turn Black Bezel w/ 1 NO, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Red 40mm Mushroom Push-Turn Black Bezel w/ 1 NO, 3 Pos Clip
Search Keywords: L22ED013E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22ED01-3E10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$35.28
5
$31.48
10
$31.40
25
$29.65
50
$28.03
100
$27.96
250 +
$26.92
Click for Quote
Log in
to unlock special pricing