- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L22DD02-3E02
L22DD02-3E02
BACO Controls, Inc.
22mm Green 40mm Mushroom Push-Pull Black Bezel w/ 2 NC, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Green 40mm Mushroom Push-Pull Black Bezel w/ 2 NC, 3 Pos Clip
Search Keywords: L22DD023E02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22DD02-3E02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$41.69
5
$37.20
10
$37.11
25
$35.04
50
$33.12
100
$33.04
250 +
$31.82
Click for Quote
Log in
to unlock special pricing