- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L22AH50-3EAWL01
BACO Controls, Inc.
L22AH50-3EAWL01
22mm White Flush Mom Ill PB Black Bezel w/ 1 NC, 24V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22mm White Flush Mom Ill PB Black Bezel w/ 1 NC, 24V LED, 3 Pos Clip
Search Keywords: L22AH503EAWL01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | L22AH50-3EAWL01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is L22AH50-3EAWL01 RoHS compliant?
Yes, L22AH50-3EAWL01 is RoHS compliant.
What is the lead time for L22AH50-3EAWL01?
The standard lead time for L22AH50-3EAWL01 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$54.03
5
$48.22
10
$46.78
25
$44.77
50
$42.93
100
$41.79
250 +
$41.24
Click for Quote
Log in
to unlock special pricing