- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L22AH20-3EAGH10
L22AH20-3EAGH10
BACO Controls, Inc.
22mm Green Flush Mom Ill PB Black Bezel w/ 1 NO, 230V LED, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Green Flush Mom Ill PB Black Bezel w/ 1 NO, 230V LED, 3 Pos Clip
Search Keywords: L22AH203EAGH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22AH20-3EAGH10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$53.29
5
$47.55
10
$46.13
25
$44.16
50
$42.34
100
$41.21
250 +
$40.67
Click for Quote
Log in
to unlock special pricing