- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- L21LC00
L21LC00
BACO Controls, Inc.
22mm 2 Position Maintained Key Switch Chrome Bezel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm 2 Position Maintained Key Switch Chrome Bezel
Search Keywords: L21LC00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L21LC00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$46.31
5
$41.32
10
$40.09
25
$38.93
50
$36.79
100
$35.81
250 +
$35.34
Click for Quote
Log in
to unlock special pricing