- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L21AE03-3E01
L21AE03-3E01
BACO Controls, Inc.
22mm Black 70mm Mushroom Mom PB Chrome Bezel w/ 1 NC, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Black 70mm Mushroom Mom PB Chrome Bezel w/ 1 NC, 3 Pos Clip
Search Keywords: L21AE033E01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L21AE03-3E01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$42.86
5
$38.25
10
$38.15
25
$36.03
50
$34.05
100
$33.97
250 +
$32.71
Click for Quote
Log in
to unlock special pricing