- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L21AD04-3E11
L21AD04-3E11
BACO Controls, Inc.
22mm Yellow 40mm Mushroom Mom PB Chrome Bezel w/ 1 NO 1 NC, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Yellow 40mm Mushroom Mom PB Chrome Bezel w/ 1 NO 1 NC, 3 Pos Clip
Search Keywords: L21AD043E11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L21AD04-3E11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$38.05
5
$33.95
10
$33.87
25
$31.99
50
$30.23
100
$30.16
250 +
$29.04
Click for Quote
Log in
to unlock special pricing