- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- IS3EV733-IP65
BACO Controls, Inc.
IS3EV733-IP65
PR63 63A Main - On/Off Pnl Mnt Cam Sw, Yel/Red, 3 Pole 3 Cnt
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PR63 63A Main - On/Off Pnl Mnt Cam Sw, Yel/Red, 3 Pole 3 Cnt
Search Keywords: IS3EV733IP65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:IS3EV733-IP65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is IS3EV733-IP65 RoHS compliant?
Yes, IS3EV733-IP65 is RoHS compliant.
What is the lead time for IS3EV733-IP65?
The standard lead time for IS3EV733-IP65 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$195.77
5
$190.33
10
$187.73
20
$182.72
50
$180.31
100 +
$175.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT