- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 223511
BACO Controls, Inc.
223511
10A Change-over Pnl Mnt Mini Cam Sw, 1 Pole 2 Cnt
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
10A Change-over Pnl Mnt Mini Cam Sw, 1 Pole 2 Cnt
Search Keywords: 223511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:223511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 223511 RoHS compliant?
Yes, 223511 is RoHS compliant.
What is the lead time for 223511?
The standard lead time for 223511 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$43.26
5
$38.60
10
$37.45
25
$36.36
50
$34.37
100
$33.45
250 +
$33.01
Click for Quote
Log in
to unlock special pricing