- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 0174123
BACO Controls, Inc.
0174123
32A 4P (N) Disc Sw, Panel Mnt, Grey Pad 22mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
32A 4P (N) Disc Sw, Panel Mnt, Grey Pad 22mm
Search Keywords: 0174123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:0174123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0174123 RoHS compliant?
Yes, 0174123 is RoHS compliant.
What is the lead time for 0174123?
The standard lead time for 0174123 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$84.98
5
$75.83
10
$73.57
25
$67.52
50
$67.35
100
$65.72
250 +
$63.19
Click for Quote
Log in
to unlock special pricing