- Home ›
- All Products›
- 9832B
9832B
B&K Precision Corp
B&K Precision 9832B AC Power Supply, Programmable, 300V, 20A, 9830B Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
B&K Precision 9832B AC Power Supply, Programmable, 300V, 20A, 9830B Series
Search Keywords: 9832B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:9832B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:3A992
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26