- Home ›
- All Products›
- 8542B
8542B
B&K Precision Corp
Programmable Dc Electronic Load, 150W, 30A, 150V Rohs Compliant: Yes |B&k Precision 8542B
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Programmable Dc Electronic Load, 150W, 30A, 150V Rohs Compliant: Yes |B&k Precision 8542B
Search Keywords: 8542B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:8542B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26