- Home ›
- All Products›
- 1901-220V
Available Replacements
RECOMMENDED REPLACEMENT
B&K Precision Corp
1901-220V
1-30V, 30A Switching DC Power Supply, 220VAC version
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
1-30V, 30A Switching DC Power Supply, 220VAC version
Search Keywords: 1901220V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:B&K Precision Corp
-
Part No:1901-220V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1901-220V discontinued?
Yes, 1901-220V from B-K Precision Corp is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1901-220V?
The recommended replacement for 1901-220V is 1901B-220V from B&K Precision Corp, available from OnlineComponents.com.
Is 1901-220V RoHS compliant?
Yes, 1901-220V is RoHS compliant.
What is the lead time for 1901-220V?
The standard lead time for 1901-220V is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.