- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TPSE686M025R0200
Description
+
Cap Tant Solid 68uF 25V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.2 Ohm 125°C T/R
Search Keywords: TPSE686M025R0200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:TPSE686M025R0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:68 uF
-
Voltage:25 VDC
-
Case Code:E
-
Tolerance:20 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:0.2 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:7.3 x 4.3 x 4.1 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
217
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$8.70
25
$5.43
50
$2.26
100
$2.13
200
$1.58
400 +
$1.29
Click for Quote
Log in
to unlock special pricing