help desk software
Image is representational - see mfr. specs

SR212C103KAA

AVX

Cap Ceramic 0.01uF 200V X7R 10% Radial 5.08mm 125°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.01uF 200V X7R 10% Radial 5.08mm 125°C Bulk
Search Keywords: SR212C103KAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    SR212C103KAA
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532240060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.01 uF
  • Voltage:
    200 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,845
Can Ship immediately
Minimum Order Quantity:
400
9 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.3743
1,563
$0.3590
3,125
$0.3448
15,625
$0.3305
46,875 +
$0.3162
Click for Quote
Log in to unlock special pricing