- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SR151A680JAA
Description
+
Cap Ceramic 68pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Search Keywords: SR151A680JAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:SR151A680JAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:68 pF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$0.9792
596
$0.9384
1,191
$0.9078
5,953
$0.8670
17,858 +
$0.8262
Click for Quote
Log in
to unlock special pricing