help desk software
Image is representational - see mfr. specs

SR151A101KAA

AVX

Cap Ceramic 100pF 100V C0G 10% Radial 2.54mm 125°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 100pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Search Keywords: SR151A101KAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    SR151A101KAA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    100 pF
  • Voltage:
    100 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,974
Can Ship immediately
Minimum Order Quantity:
1000
11 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1408
4,167
$0.1346
8,334
$0.1295
41,667
$0.1244
125,000 +
$0.1183
Click for Quote
Log in to unlock special pricing