- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SR151A101JAA
Description
+
Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Search Keywords: SR151A101JAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:SR151A101JAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:100 pF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53,014
Can Ship immediately
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$0.7180
100
$0.3490
500
$0.2124
1,000
$0.1455
2,000
$0.0640
5,000
$0.0630
10,000
$0.0620
25,000 +
$0.0610
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT