- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- MD035C474KAA
Description
+
Cap Ceramic 0.47uF 50V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
Search Keywords: MD035C474KAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:MD035C474KAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.47 uF
-
Voltage:50 VDC
-
Package/Case:2 Pin DIP
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,949
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$14.72
25
$14.44
50
$14.18
100
$13.90
200 +
$13.62
Click for Quote
Log in
to unlock special pricing