- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LD053C220JAB2A
AVX
LD053C220JAB2A
Cap Ceramic 22pF 25V X7R 5% SMD 0805 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 22pF 25V X7R 5% SMD 0805 125°C T/R
Search Keywords: LD053C220JAB2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:LD053C220JAB2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:22 pF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is LD053C220JAB2A RoHS compliant?
Yes, LD053C220JAB2A is RoHS compliant.
What is the lead time for LD053C220JAB2A?
The standard lead time for LD053C220JAB2A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,880
Can Ship immediately
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$0.604
3,650
$0.208
4,000
$0.182
8,000
$0.174
12,000 +
$0.161
Click for Quote
Log in
to unlock special pricing