- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- K50-3C0E40.0000MR
AVX
K50-3C0E40.0000MR
Oscillator XO 40MHz ±50ppm 15pF (Stability) CMOS 60% 3.3V 4-Pin CSMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Oscillator XO 40MHz ±50ppm 15pF (Stability) CMOS 60% 3.3V 4-Pin CSMD T/R
Search Keywords: K503C0E400000MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:K50-3C0E40.0000MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Crystal Oscillator
-
Supplier Package:CSMD
-
Load Capacitance:15 pF
-
Operating Temperature:-10 to 70 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:40 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is K50-3C0E40.0000MR RoHS compliant?
Yes, K50-3C0E40.0000MR is RoHS compliant.
What is the lead time for K50-3C0E40.0000MR?
The standard lead time for K50-3C0E40.0000MR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
788
Can Ship immediately
9 Weeks
can ship
11/18/26