- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR32-1503F-T
Description
+
Res Thick Film 1206 150K Ohm 1% 0.125W(1/8W) ±200ppm/°C Molded SMD Paper T/R
Search Keywords: CR321503FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CR32-1503F-T
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Resistance Value:150 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
11000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
11,000
$0.0133
43,860
$0.0128
87,720
$0.0122
438,597 +
$0.0117
Click for Quote
Log in
to unlock special pricing