- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CM21X5R226M06AT
CM21X5R226M06AT
AVX
Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85C T/R
Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85C T/R
Search Keywords: CM21X5R226M06AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CM21X5R226M06AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,998,000
Can Ship immediately
Minimum Order Quantity:
5000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5,000
$0.0322
11,000
$0.0310
44,000
$0.0297
114,000
$0.0284
358,000 +
$0.0271
Click for Quote
Log in
to unlock special pricing