- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CDR03BP471BKUR
Description
+
Cap Ceramic 470pF 100V C0G 10% SMD 1808 (0.01%FR) 125°C Bulk
Search Keywords: CDR03BP471BKUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CDR03BP471BKUR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:470 pF
-
Voltage:100 VDC
-
Package/Case:1808
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$2.600
219
$0.756
500
$0.690
1,000
$0.670
1,316
$0.469
6,580 +
$0.425
Click for Quote
Log in
to unlock special pricing