- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CDR01BX221BKUR\6
CDR01BX221BKUR\6
AVX
Cap Ceramic 220pF 100V X7R 10% SMD 0805 (0.01%FR) 125°C T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 220pF 100V X7R 10% SMD 0805 (0.01%FR) 125°C T/R
Search Keywords: CDR01BX221BKUR6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CDR01BX221BKUR\6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:220 pF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:10 %
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
9 Weeks
can ship
7/16/26