help desk software
Image is representational - see mfr. specs

BF014D0103KDD

AVX

Cap Film 0.01uF 63V PET 10% (7.5 X 2.5 X 6.5mm) Radial 5.08mm 100°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.01uF 63V PET 10% (7.5 X 2.5 X 6.5mm) Radial 5.08mm 100°C T/R
Search Keywords: BF014D0103KDD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    BF014D0103KDD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Voltage:
    63,40 VDC|VAC
  • Capacitance Value:
    0.01 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    5.08 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67,211
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.0300
50
$1.4700
100
$0.8800
500
$0.3230
1,000
$0.2323
5,000 +
$0.1700
Click for Quote
Log in to unlock special pricing