- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 12107A151KAT1A
Description
+
Cap Ceramic 150pF 500V C0G 10% SMD 1210 125°C Paper T/R
Search Keywords: 12107A151KAT1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:12107A151KAT1A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:150 pF
-
Voltage:500 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Ships today, if you order in
Minimum Order Quantity:
200
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
200
$0.8262
708
$0.7854
1,415
$0.7650
7,075
$0.7344
21,223 +
$0.6936
Click for Quote
Log in
to unlock special pricing