- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1206ZD475JAT2A
Description
+
Cap Ceramic 4.7uF 10V X5R 5% SMD 1206 85°C Embossed T/R
Search Keywords: 1206ZD475JAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:1206ZD475JAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 uF
-
Voltage:10 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,945
Ships today, if you order in
You may purchase all in-stock quantity of 1,945
Stock lot only:
1945
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.4264
2,000 +
$0.3876
Click for Quote
Log in
to unlock special pricing