Image is representational - see manufacturer specifications

AVX

12065C104K4T2A

Cap Ceramic 0.1uF 50V X7R 10% SMD 1206 125°C Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.1uF 50V X7R 10% SMD 1206 125°C Paper T/R
Search Keywords: 12065C104K4T2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    12065C104K4T2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.1 uF
  • Voltage:
    50 VDC
  • Package/Case:
    1206
  • Tolerance:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 12065C104K4T2A RoHS compliant?
Yes, 12065C104K4T2A is RoHS compliant.
What is the lead time for 12065C104K4T2A?
The standard lead time for 12065C104K4T2A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately Buy all 37 in-stock or the regular minimum order quantity of 2000
Stock lot only:
37
Minimum Order Quantity:
2000
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0488
2,000
$0.0444
4,000 +
$0.0393
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!