- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 12063G104ZAT2A
Description
+
Cap Ceramic 0.1uF 25V Y5V -20% to 80% SMD 1206 85°C Paper T/R
Search Keywords: 12063G104ZAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:12063G104ZAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.1 uF
-
Voltage:25 VDC
-
Package/Case:1206
-
Tolerance:-20 to 80 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,000
Ships today, if you order in
Minimum Order Quantity:
17000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
17,000
$0.0080
73,100
$0.0077
146,199
$0.0073
730,995 +
$0.0071
Click for Quote
Log in
to unlock special pricing