help desk software
Image is representational - see mfr. specs

12062C153KAT2A

AVX

Cap Ceramic 0.015uF 200V X7R 10% SMD 1206 125°C Embossed T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.015uF 200V X7R 10% SMD 1206 125°C Embossed T/R
Search Keywords: 12062C153KAT2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    12062C153KAT2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.015 uF
  • Voltage:
    200 VDC
  • Package/Case:
    1206
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,922
Can Ship immediately
9 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.8760
250
$0.4340
500
$0.3530
1,000
$0.1687
2,000
$0.1202
4,000
$0.1000
8,000
$0.0940
12,000 +
$0.0910
Click for Quote
Log in to unlock special pricing