- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 12061A330KAT2A
Description
+
Cap Ceramic 33pF 100V C0G 10% SMD 1206 125°C Paper T/R
Search Keywords: 12061A330KAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:12061A330KAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:33 pF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
4000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
8,000
$0.0495
10,000
$0.0473
25,000
$0.0460
50,000
$0.0447
100,000
$0.0429
150,000
$0.0428
250,000 +
$0.0427
Click for Quote
Log in
to unlock special pricing