- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- 08055J120GBTTR
Description
+
Cap Silicon 12pF 50V 0±30ppm/°C 2% SMD 0805 125°C T/R
Search Keywords: 08055J120GBTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:08055J120GBTTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Mounting:Surface Mount
-
Capacitance Value:12 pF
-
Number of Terminals:2
-
Dimension:2.01 mm
-
Microwave Application:Yes
-
Construction:Flat
-
Family:Accu-P
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,574
Ships today, if you order in
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$3.59
50
$1.79
100
$1.50
500
$0.69
1,000
$0.63
2,500 +
$0.58
Click for Quote
Log in
to unlock special pricing