help desk software
Image is representational - see mfr. specs

08055A102JAT2E

AVX

Cap Ceramic 0.001uF 50V C0G 5% SMD 0805 125°C

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.001uF 50V C0G 5% SMD 0805 125°C
Search Keywords: 08055A102JAT2E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    08055A102JAT2E
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.001 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0805
  • Tolerance:
    5 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,095
Can Ship immediately
9 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0407
8,000
$0.0141
10,000
$0.0138
20,000 +
$0.0134
Click for Quote
Log in to unlock special pricing