help desk software
Image is representational - see mfr. specs

08053D105KAJ2A

AVX

Cap Ceramic 1uF 25V X5R 10% SMD 0805 85°C Embossed T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 1uF 25V X5R 10% SMD 0805 85°C Embossed T/R
Search Keywords: 08053D105KAJ2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    08053D105KAJ2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    1 uF
  • Voltage:
    25 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,998
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$33.29
761
$9.77
1,000
$9.05
2,000 +
$6.39
Click for Quote
Log in to unlock special pricing