- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 06123C104KAT2A
Description
+
Cap Ceramic 0.1uF 25V X7R 10% Wide Terminal SMD 0612 125°C Embossed T/R
Search Keywords: 06123C104KAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:06123C104KAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.1 uF
-
Voltage:25 VDC
-
Package/Case:0612
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
250
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.6630
893
$0.6324
1,786
$0.6018
8,929
$0.5814
26,786 +
$0.5508
Click for Quote
Log in
to unlock special pricing