- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 04025A9R0CAT2A
Description
+
Cap Ceramic 9pF 50V C0G 0.25pF SMD 0402 125°C T/R
Search Keywords: 04025A9R0CAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:04025A9R0CAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:9 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:0.25 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Can Ship immediately
Minimum Order Quantity:
60000
Order Increment:
10000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
60,000
$0.0419
100,000
$0.0403
150,000
$0.0402
250,000 +
$0.0401
Click for Quote
Log in
to unlock special pricing