- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TUC120AKA030
TUC120AKA030
ATC Diversified Electronics
Time Delay Relay 120VDC 120VAC 10A DPDT(60.33x44.45x93.98)mm Socket
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VDC 120VAC 10A DPDT(60.33x44.45x93.98)mm Socket
Search Keywords: TUC120AKA030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ATC Diversified Electronics
-
Part No:TUC120AKA030
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.3 to 30 sec
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$177.70
5
$173.12
10
$170.93
20
$166.71
50
$164.69
100 +
$160.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT