- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TDT-120-AKA-060
TDT-120-AKA-060
ATC Diversified Electronics
Delay Relay DPDT; 10A; 1/6HP @ 240VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Delay Relay DPDT; 10A; 1/6HP @ 240VAC
Search Keywords: TDT120AKA060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ATC Diversified Electronics
-
Part No:TDT-120-AKA-060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$236.96
5
$232.33
10
$231.17
20
$230.01
50
$228.86
100 +
$227.72
Click for Quote
Log in
to unlock special pricing