- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 422AR-100-S5T-X
ATC Diversified Electronics
422AR-100-S5T-X
Repeat Cycle Timer Screw Terminal Type
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Repeat Cycle Timer Screw Terminal Type
Search Keywords: 422AR100S5TX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ATC Diversified Electronics
-
Part No:422AR-100-S5T-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Plug-In14823
-
Contact Arrangement:DPDT14812
-
DC Coil Voltage:12,240 V
-
AC Coil Voltage:20,240 V
-
Contact Form:2 Form C14813
-
Termination Style:8-Pin Circular Plug14831
Frequently Asked Questions
Is 422AR-100-S5T-X RoHS compliant?
Yes, 422AR-100-S5T-X is RoHS compliant.
What is the lead time for 422AR-100-S5T-X?
The standard lead time for 422AR-100-S5T-X is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$105.80
5
$97.91
10
$95.07
20
$89.86
50
$87.46
100 +
$86.31
Click for Quote
Log in
to unlock special pricing